You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON J2CE3221-25L0A
EV CABLE, SAE J1772 PLUG-FREE END, 25FT
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- J2CE3221-25L0A
- Order Code:
- 4011927
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- J2CE3221-25L0A Datasheet
Product Range Selector (J2CE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 240VAC
- :
- 32A
- :
- 7.6m
- :
- 25ft
- :
- 3 (L, N, PE)
- :
- 2 (CP, PP)
- :
- IEC 62196 Type 2, SAE J1772 Connector
- :
- Plug (View Associated Connectors)
- :
- Free End
- :
- -
- :
- NEMA 3R, 3S
- :
- Black
- :
- J2CE Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥24,487.49 (¥26,936.24) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.