You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON DM53740-5001
D Sub Contact, ITT Cannon Combo D Series D-Sub Connectors, Pin, Copper Alloy
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- DM53740-5001
- Order Code:
- 2751526
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DM53740-5001 Datasheet
Product Range Selector (Combo D)
See all from this product rangeProduct Overview
- 5A/1000V Rating
- -55 to +125°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITT Cannon Combo D Series D-Sub Connectors
- :
- Pin
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- -
- :
- -
- :
- Solder
- :
- Combo D
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,933.11 (¥3,226.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.