You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON DL1156R
Connector Housing, ZIF, Plastic, ITT Cannon DL, Receptacle, 156 Ways
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- DL1156R
- Order Code:
- 1216956
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DL1156R Datasheet
Product Range Selector (ITT Cannon DL)
See all from this product rangeProduct Overview
- 5000MΩ Insulation resistance
- -55 to +105°C Operating temperature range
- UL94V-1 Flammability rating
Applications
Industrial, Medical, Commercial, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITT Cannon DL
- :
- Receptacle (View Associated Connectors)
- :
- 156Ways
- :
- -
- :
- Receptacle (Flat) Crimp Contacts
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,683.40 (¥2,951.74) | ( ) |
20+ | ¥2,602.96 (¥2,863.26) | ( ) |
100+ | ¥2,499.07 (¥2,748.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.