You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON DE9PA191
D Sub Connector, DB9, Standard, Plug, Original D, 9 Contacts, DE, Solder
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- DE9PA191
- Order Code:
- 2488741
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DE9PA191 Datasheet
Product Range Selector (Original D)
See all from this product rangeProduct Overview
- Machined solder cup termination
- 5A current capacity
- High performance commercial class connectors
- Two contact performance classes
- Optional clinch nuts with #4-40 UNC or M3 threads
- 10mΩ Contact resistance
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Plug (View Associated Connectors)
- :
- Original D
- :
- DE
- :
- Solder
- :
- Through Hole Mount
- :
- -
- :
- -
- :
- Steel Body
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,620.93 (¥3,983.02) |
10+ | ¥3,296.46 (¥3,626.11) |
25+ | ¥3,142.84 (¥3,457.12) |
50+ | ¥3,062.90 (¥3,369.19) |
100+ | ¥2,975.12 (¥3,272.63) |
250+ | ¥2,857.56 (¥3,143.32) |
500+ | ¥2,808.96 (¥3,089.86) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.