You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON DBM25PDA156
D Sub Connector, DB25, Standard, Plug, DBM, 25 Contacts, DB, Solder
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- DBM25PDA156
- Order Code:
- 2487913
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- DBM
- Technical Datasheet:
- DBM25PDA156 Datasheet
Product Range Selector (DBM)
See all from this product rangeProduct Overview
- Minimisation of interference from electromagnetic and RF sources
- Quick and simple assembly
- No crimp ferrule tooling needed
- Zinc, blue chromated
- Unique metal filled plastic cable strain relief guarantees 360° shielding
- -40 to 120°C Temperature range
Applications
Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Plug (View Associated Connectors)
- :
- DBM
- :
- 25Contacts
- :
- DB
- :
- Solder
- :
- Through Hole Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (1)
Available for back order
Supplier Direct Ship
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥9,411.27 (¥10,352.40) |
10+ | ¥8,636.93 (¥9,500.62) |
25+ | ¥8,304.62 (¥9,135.08) |
50+ | ¥8,027.17 (¥8,829.89) |
100+ | ¥7,585.14 (¥8,343.65) |
250+ | ¥7,364.12 (¥8,100.53) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.