You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ITT CANNON CA3108A24-11S-RES

Circular Connector, CA Series, MIL-DTL-5015 Series, Right Angle Plug, 9 Contacts, Solder Socket

ITT CANNON CA3108A24-11S-RES

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA3108A24-11S-RES
Order Code:
1723594
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CA Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CA Series)

See all from this product range

Product Overview

The CA3108A24-11S-RES from ITT Cannon is CA series, MIL-DTL-5015 series equivalent right angle plug with 9 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
  • Threaded coupling, quick mating
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with silver plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CA Series

:
MIL-DTL-5015 Series

:
Right Angle Plug

:
Solder Socket

:
Threaded

:
24-11

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Supplier Direct Ship

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

¥33,798.44 ( ¥37,178.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥33,798.44 (¥37,178.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥31,317.09 (¥34,448.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥30,194.76 (¥33,214.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥29,967.47 (¥32,964.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --