You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON CA3102E10SL-4P
Circular Connector, CA Series, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- CA3102E10SL-4P
- Order Code:
- 1725561
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CA Series
- Technical Datasheet:
- CA3102E10SL-4P Datasheet
Product Range Selector (CA Series)
See all from this product rangeProduct Overview
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is
1000Mohm - Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CA Series
- :
- MIL-DTL-5015 Series
- :
- Box Mount Receptacle
- :
- Solder Pin
- :
- Threaded
- :
- 10SL-4
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Silver
- :
- N
- :
- Environmentally Sealed
Technical Documents (2)
335 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,846.58 (¥3,131.24) | ( ) |
100+ | ¥2,750.97 (¥3,026.07) | ( ) |
250+ | ¥2,598.92 (¥2,858.81) | ( ) |
500+ | ¥2,523.68 (¥2,776.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.