You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON CA02COME14S-9S
Circular Connector, CA Series, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Socket
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- CA02COME14S-9S
- Order Code:
- 1979716
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CA Series
- Technical Datasheet:
- CA02COME14S-9S Datasheet
Product Range Selector (CA Series)
See all from this product rangeProduct Overview
- Threaded coupling, quick mating
- Secured locking system
- 500 mating cycles, IP67 environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is
1000Mohm - Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with zinc die-cast, nickel plating
- Copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CA Series
- :
- MIL-DTL-5015 Series
- :
- Box Mount Receptacle
- :
- Solder Socket
- :
- Threaded
- :
- 14S-9
- :
- Aluminium Alloy Body
- :
- Zinc Die Cast, Nickel
- :
- Copper Alloy
- :
- Silver
- :
- N
- :
- Environmentally Sealed
Technical Documents (2)
Available for back order
Supplier Direct Ship
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,346.92 (¥2,581.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.