You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ITT CANNON CA02COME14S-6SB

Circular Connector, CA-COM-B, MIL-DTL-5015 Series, Box Mount Receptacle, 6 Contacts, Solder Socket

ITT CANNON CA02COME14S-6SB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA02COME14S-6SB
Order Code:
1979705
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CA02COME14S-6SB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CA-COM-B)

See all from this product range

Product Overview

The CA02COME14S-6SB from ITT Cannon is CA-COM-B series, MIL-DTL-5015 series equivalent box mount receptacle with 6 contacts. CA-COM-B series connectors are available in wide range of connector styles and sizes. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. The coupling unit is featured by roller bolts made of stainless steel rolling down the mating ramp, thus reducing coupling torque. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Reverse bayonet coupling, offers exceptional vibration protection by a simple 120° turn
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy solder socket contacts with silver plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CA-COM-B

:
MIL-DTL-5015 Series

:
Box Mount Receptacle

:
6Contacts

:
Solder Socket

:
Reverse Bayonet

:
14S-6

:
Aluminium Alloy Body

:
Zinc Die Cast, Nickel

:
Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

238 In stock

Supplier Direct Ship

With you in 9 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,823.56 ( ¥2,005.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,823.56 (¥2,005.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --