You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ITT CANNON 192900-0353

Circular Connector, Circular Industrial, Trident Neptune Series, Jam Nut Receptacle, 19 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
192900-0353
Order Code:
2483012
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
192900-0353   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Trident Neptune Series)

See all from this product range

Product Overview

The Trident Neptune series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Neptune is a range of circular connectors specifically designed for harsh environment applications. It comes with membrane wire seals that meet the requirements for IP67 and do not require blanking plugs for unused cavities. It will accept various combinations of signal (13A) and power (30A) contacts. The receptacle connectors feature stainless steel bayonet pins integrally moulded into the bodies. The plug connectors are available with either high strength metal or corrosion resistant plastic coupling rings.

Applications

Industrial, Logistics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
Trident Neptune Series

:
Jam Nut Receptacle

:
-

:
-

:
Nylon (Polyamide) Body

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Supplier Direct Ship

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

¥5,414.83 ( ¥5,956.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 40+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,414.83 (¥5,956.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥5,199.22 (¥5,719.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40+ ¥4,981.37 (¥5,479.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --