You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ITT CANNON 120-8552-002

Circular Connector, Circular Industrial, Sure-Seal Series, Cable Mount Plug, 4 Contacts

ITT CANNON 120-8552-002

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
120-8552-002
Order Code:
1188193
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
120-8552-002   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Sure-Seal Series)

See all from this product range

Product Overview

The Sure-Seal series high reliability Circular Connector for use with motorcycles, automobiles, boats and a wide range of demanding off-road vehicle uses. The one-piece resilient body and rugged multiple moisture seals make Sure-Seal® connector a natural for applications where outside contaminants must be excluded. Sure-Seal® is reliable and uncomplicated. Only two parts are required to complete a connector - the connector body and the contacts. Sure-Seal® was developed to address Department of Transportation safety regulations for connectors used in automobiles. Since then, Sure-Seal® has been successfully used in a broad range of environmental applications where a small, low cost connector is needed. This sealed connector meets or exceeds DOT requirements for shock, vibration, temperature cycling, salt water spray and immersion, petroleum derivatives, industrial gas, all the while insuring low milli-volt drop and low contact resistance.
  • Wide range of wire gauges and current carrying capability
  • Sure-Seal® has a simple one-piece moulded body
  • Field serviceable
  • Polarized against mis-mates
  • Sure-Seal® will seal to the requirements of IP67 and DIN 400 50
  • -40 to +221°F Operating temperature range (under conditions of high humidity, severe vibration)

Applications

Automotive, Aerospace, Defence, Military, Consumer Electronics, Logistics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
Sure-Seal Series

:
Cable Mount Plug

:
4Contacts

:
-

:
-

:
Thermoplastic Body

:
-

:
Copper Alloy

:
Tin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

513 In stock Need more?

513 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,066.21 ( ¥1,172.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,066.21 (¥1,172.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,036.27 (¥1,139.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥993.60 (¥1,092.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --