You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON 120-8552-000
Circular Connector, Circular Industrial, Sure-Seal Series, Cable Mount Plug, 2 Contacts
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- 120-8552-000
- Order Code:
- 1188191
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 120-8552-000 Datasheet
Product Range Selector (Sure-Seal Series)
See all from this product rangeProduct Overview
- Wide range of wire gauges and current carrying capability
- Sure-Seal® has a simple one-piece moulded body
- Field serviceable
- Polarized against mis-mates
- Sure-Seal® will seal to the requirements of IP67 and DIN 400 50
- -40 to +221°F Operating temperature range (under conditions of high humidity, severe vibration)
Applications
Automotive, Aerospace, Defence, Military, Consumer Electronics, Logistics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- Sure-Seal Series
- :
- Cable Mount Plug
- :
- 2Contacts
- :
- -
- :
- -
- :
- Rubber Body
- :
- -
- :
- Copper Alloy
- :
- Tin
Technical Documents (2)
2,075 In stock Need more?
2,075 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,156.82 (¥1,272.50) | ( ) |
10+ | ¥1,017.31 (¥1,119.04) | ( ) |
25+ | ¥943.64 (¥1,038.00) | ( ) |
100+ | ¥808.83 (¥889.71) | ( ) |
250+ | ¥760.24 (¥836.26) | ( ) |
500+ | ¥730.46 (¥803.51) | ( ) |
1000+ | ¥699.11 (¥769.02) | ( ) |
2500+ | ¥680.30 (¥748.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.