You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITT CANNON 031-1308-000
Rectangular Power Contact, ARINC 600, Gold Plated Contacts, Copper Alloy, Socket, Crimp, 14 AWG
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- 031-1308-000
- Order Code:
- 2483089
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 031-1308-000 Datasheet
Product Range Selector (ARINC 600)
See all from this product rangeProduct Overview
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ARINC 600
- :
- Gold Plated Contacts
- :
- Copper Alloy
- :
- Socket
- :
- Crimp
Technical Documents (1)
1,520 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,275.96 (¥2,503.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.