You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IST INNOVATIVE SENSOR TECHNOLOGY FS1.A.1L.195
Flow Sensor, Gas, Flow Sens FS1 Series, Thermal, 0 to 100 m/s, Moulded Housing
- Manufacturer Part No:
- FS1.A.1L.195
- Order Code:
- 1266953
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FS1.A.1L.195 Datasheet
Product Range Selector (FS1 Series)
See all from this product rangeProduct Overview
- Easy adaptable for different applications or into housings
- Simple signal processing and calibration
- No mechanical moved components
- Excellent reproducibility
- Excellent long-term stability
- Thermal measuring principle
- 0 to 100m/s Measuring range
- 0.01m/s Response sensitivity
3% current measuring value accuracy - 3-pin Leads AWG30, insulated with PTFE or custom specific electrical connection
Applications
Sensing & Instrumentation, HVAC, Automotive, Medical, Automation & Process Control, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- 2V
- :
- 5V
- :
- 3%
- :
- FS1 Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,986.74 (¥3,285.41) | ( ) |
5+ | ¥2,660.81 (¥2,926.89) | ( ) |
10+ | ¥2,651.72 (¥2,916.89) | ( ) |
25+ | ¥2,473.00 (¥2,720.30) | ( ) |
50+ | ¥2,376.90 (¥2,614.59) | ( ) |
100+ | ¥2,367.04 (¥2,603.74) | ( ) |
500+ | ¥2,319.70 (¥2,551.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.