You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISOCOM COMPONENTS 2004 LTD H11L2
Optocoupler, Digital Output, 1 Channel, 5 kV, DIP, 6 Pins
- Manufacturer:
- ISOCOM COMPONENTS 2004 LTD ISOCOM COMPONENTS 2004 LTD
- Manufacturer Part No:
- H11L2
- Order Code:
- 1683203
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- H11L2 Datasheet
Product Overview
- Microprocessor compatible drive
- High common mode rejection ratio
- Wide supply voltage capability, compatible with all popular logic systems
- Guaranteed ON/OFF threshold hysteresis
- 1MHz Typical high data rate (NRZ)
- 16mA at 0.4V Maximum logic compatible output sink
- 100ns Typical fast switching
- 50mA Forward current
- 6V Reverse voltage
- 170mW Total power dissipation
Applications
Signal Processing, Sensing & Instrumentation, Power Management, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Channel
- :
- 5kV
- :
- -
- :
- DIP
- :
- 6Pins
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥125.30 (¥137.83) | ( ) |
10+ | ¥102.41 (¥112.65) | ( ) |
25+ | ¥79.50 (¥87.45) | ( ) |
50+ | ¥57.98 (¥63.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.