You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISOCOM COMPONENTS 2004 LTD CNY17-4XSM

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 6 Pins, 60 mA, 5.3 kV, 160 %

ISOCOM COMPONENTS 2004 LTD CNY17-4XSM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CNY17-4XSM
Order Code:
1683177
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
CNY17-4XSM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The CNY17-4XSM is a 1-channel 6-pin Optically Coupled Isolator consists of an infrared light emitting diode and a NPN silicon phototransistor. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.
  • All electrical parameters 100% tested
  • 70V Minimum high BVCEO
  • 60mA Forward current
  • 6V Reverse voltage
  • 200mW Total power dissipation

Applications

Motor Drive & Control, Industrial, Test & Measurement, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
Surface Mount DIP

:
6Pins

:
60mA

:
5.3kV

:
160%

:
70V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥104.89 ( ¥115.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥104.89 (¥115.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥67.03 (¥73.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥48.84 (¥53.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥39.22 (¥43.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥36.20 (¥39.82)