You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IQD FREQUENCY PRODUCTS LFSPXO018044
Oscillator, Crystal, 50 MHz, 50 ppm, SMD, 7mm x 5mm, 3.3 V, CFPS-73 Series
- Manufacturer:
- IQD FREQUENCY PRODUCTS IQD FREQUENCY PRODUCTS
- Manufacturer Part No:
- LFSPXO018044
- Order Code:
- 9713573
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CFPS-73 Series
- Also Known As:
- LFSPXO018044Cutt
- Technical Datasheet:
- LFSPXO018044 Datasheet
Product Range Selector (CFPS-73 Series)
See all from this product rangeAlternatives for LFSPXO018044
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 50MHz
- :
- 50ppm
- :
- SMD, 7mm x 5mm
- :
- 3.3V
- :
- CFPS-73 Series
- :
- 0°C
- :
- 70°C
- :
- HCMOS
Technical Documents (1)
Product Overview
- HCMOS output
- Ageing ±3ppm per year (maximum)
- 3.3V Supply voltage
- 8ns Rise and fall time
Applications
Clock & Timing
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥170.86 (¥187.95) | ( ) |
10+ | ¥167.40 (¥184.14) | ( ) |
100+ | ¥163.94 (¥180.33) | ( ) |
500+ | ¥160.48 (¥176.53) | ( ) |
1000+ | ¥157.02 (¥172.72) | ( ) |
2000+ | ¥153.56 (¥168.92) | ( ) |
4000+ | ¥153.00 (¥168.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.