You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TDK INVENSENSE ICM-20948

MEMS Module, MotionTracking Series, 9-Axis Device, ±16g, 1.71 V to 3.6 V, QFN-24

TDK INVENSENSE ICM-20948

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICM-20948
Order Code:
2911498
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ICM-20948   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The ICM20948 is the world’s lowest power 9 axis MotionTracking device that is ideally suited for Smartphones, Tablets, Wearable Sensors, and IoT applications. ICM20948 supports an auxiliary I2C interface to external sensors, on-chip 16bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features an operating voltage range down to 1.71V. Communication ports include I2C and high speed SPI at 7MHz
  • Lowest Power 9 Axis Device at 2.5mW
  • 3 Axis Gyroscope with Programmable FSR of ±250 dps, ±500 dps, ±1000 dps, and ±2000 dps
  • 3 Axis Accelerometer with Programmable FSR of±2g, ±4g, ±8g, and ±16g
  • 3 Axis Compass with a wide range to ±4900 µT
  • Onboard Digital Motion Processor (DMP)
  • Android support
  • Auxiliary I2C interface for external sensors
  • On-Chip 16-bit ADCs and Programmable Filters
  • 7MHz SPI or 400kHz Fast Mode I²C
  • Digital-output temperature sensor
  • VDD operating range of 1.71V to 3.6V
  • MEMS structure hermetically sealed and bonded at wafer level

Applications

Consumer Electronics, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Compass

:
Accelerometer, Gyroscope

:
X, Y, Z

:
QFN

:
1.71V

:
3.6V

:
QFN

:
24Pins

:
± 2g, ± 4g, ± 8g, ± 16g

:
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s

:
-

:
I2C, SPI

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥963.65 (¥1,060.02 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT)
1+ ¥963.65 (¥1,060.02)
10+ ¥924.62 (¥1,017.08)
25+ ¥893.59 (¥982.95)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --