You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS RTKA2109252H00000BU
Evaluation Board, RAA210925 DC/DC Converter, Step Down, 25A, PMBus, ChargeMode
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- RTKA2109252H00000BU
- Order Code:
- 2947713
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- VIN range of 4.5V to 14V, VOUT adjustable from 0.6V to 5V, up to 95.5% efficiency
- Real time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, switching frequency, fault logging
- ChargeMode control that is tunable with pin-strap resistors or the PMBus interface
- Mechanical switch for enable and the power-good LED indicator
- Used at server, telecom, storages and datacom applications
- Industrial/ATE and networking equipment
- Used at general purpose power for ASIC, FPGA, DSP and memory applications
Contents
Evaluation board RAA210925, ZLUSBEVAL3Z adapter, USB cable.
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Renesas
- :
- RAA210925
- :
- Power Management
- :
- Step-Down (Buck) Module
- :
- Eval Board RAA210925, ZLUSBEVAL3Z Adapter, USB Cable
- :
- TUK SGACK902S Keystone Coupler
- :
- -
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥29,405.55 (¥32,346.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.