You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ISL80103IRAJZ
LDO Voltage Regulator, Adjustable, 2.2V to 6V in, 120mV drop, 800mV to 5V/3A out, DFN-10
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ISL80103IRAJZ
- Order Code:
- 2358179
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ISL80103IRAJZ Datasheet
Product Overview
- Stable with ceramic capacitors
- Very fast transient response
- Power-good output
- Adjustable in-rush current limiting
- Short-circuit and overtemperature protection
- Excellent 62dB PSRR
- 49µVRMS Output noise
Applications
Communications & Networking, Medical, Sensing & Instrumentation, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 2.2V
- :
- 6V
- :
- 1Outputs
- :
- -
- :
- 800mV
- :
- 5V
- :
- Positive Output
- :
- 3A
- :
- 3A
- :
- 120mV
- :
- 120mV
- :
- Surface Mount
- :
- DFN
- :
- 10Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
2,902 In stock Need more?
2,902 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥603.49 (¥663.84) |
10+ | ¥355.83 (¥391.41) |
50+ | ¥319.78 (¥351.76) |
100+ | ¥283.72 (¥312.09) |
250+ | ¥252.37 (¥277.61) |
500+ | ¥233.56 (¥256.92) |
1000+ | ¥230.74 (¥253.81) |
2500+ | ¥227.92 (¥250.71) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.