You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS ISL3176EIUZ-T7A

Transceiver, RS422 / RS485, 1 Driver, 3 V to 3.6 V, MSOP-10

RENESAS ISL3176EIUZ-T7A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL3176EIUZ-T7A
Order Code:
2687089
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ISL3176EIUZ-T7A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ISL3176EIUZ-T7A is an ESD-protected, 3.3V, full fail-safe, low power, high speed or slew rate limited, RS-485/RS-422 transceiver that meets both the RS-485 and RS-422 standards for balanced communication. It has very low bus currents (+125µA/-100µA), so it presents a true “1/8 unit load” to the RS-485 bus. This allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. For example, in a remote utility meter reading system, individual meter readings are routed to a concentrator using an RS-485 network, so the high allowed node count minimizes the number of repeaters required. The application includes automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, and industrial/process control networks.
  • Full duplex, 20Mbps data rate, hot plug, 256 number devices on bus
  • RT/TX enable, 510µA quiescent ICC, low power shutdown
  • IEC61000-4-2 ESD protection on RS-485 I/O pins ±15kV
  • HBM Class 3 ESD level on all other pins 7kV
  • Full fail-safe (open, short, terminated/floating) receivers
  • Hot plug - Tx and Rx outputs remain three-state during power-up
  • True 1/8 unit load allows up to 256 devices on the bus, single 3.3V supply
  • Current limiting and thermal shutdown for driver overload protection
  • Common-mode input/output voltage range from -7V to +12V
  • 10 Ld MSOP package, temperature range from -40 to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Full Duplex

:
20Mbps

:
3V

:
3.6V

:
MSOP

:
10Pins

:
256

:
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

:
Open, Short, Terminated

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

63 In stock

250 more will be available on 5/13/25

Reserving future stock
63 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥380.91 ( ¥419.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥380.91 (¥419.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥371.50 (¥408.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥351.65 (¥386.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥331.80 (¥364.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥311.94 (¥343.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥261.78 (¥287.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥247.67 (¥272.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥246.38 (¥271.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --