You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INTERCONTEC - TE CONNECTIVITY ESTA202NN00330500000
Circular Connector, ytec itec 915 Series, Cable Mount Plug, 9 Contacts
- Manufacturer Part No:
- ESTA202NN00330500000
- Order Code:
- 3438762
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ytec itec 915 Series
- Technical Datasheet:
- ESTA202NN00330500000 Datasheet
Product Range Selector (ytec itec 915 Series)
See all from this product rangeProduct Overview
- 4 (3+PE) power, 5 signal and mating view contact arrangement
- 6000/1500V (power/signal) rated insulation voltage (L-L)
- 630/63V (AC/DC) rated voltage (power/signal)
- Protection type when connected is IP 66/67
- 500 mating cycle
- 3 pollution degree
- III over voltage category
- 2000m max height for operation
- Zinc diecast / plastic coated housing and PBT, PA, UL 94/V0 insulation insert
- FKM seals and brass / nickel plated clamp ring
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ytec itec 915 Series
- :
- Cable Mount Plug
- :
- 9Contacts
- :
- Crimp Socket - Contacts Not Supplied
- :
- Quick Release
- :
- Zinc Body
- :
- -
- :
- -
- :
- -
Technical Documents (2)
36 In stock
36 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available on 7/6/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
30 more will be available on 7/6/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,992.85 (¥3,292.14) | ( ) |
10+ | ¥2,843.15 (¥3,127.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.