You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INTEGRATED SILICON SOLUTION (ISSI) IS43TR16256AL-125KBLI
DRAM, DDR3L, 4 Gbit, 256M x 16bit, 800 MHz, BGA, 96 Pins
- Manufacturer Part No:
- IS43TR16256AL-125KBLI
- Order Code:
- 2787047
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- IS43TR
- Technical Datasheet:
- IS43TR16256AL-125KBLI Datasheet
Product Range Selector (IS43TR)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DDR3L
- :
- 4Gbit
- :
- 256M x 16bit
- :
- 800MHz
- :
- BGA
- :
- 96Pins
- :
- 1.35V
- :
- Surface Mount
- :
- -40°C
- :
- 95°C
- :
- IS43TR
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,339.60 (¥2,573.56) | ( ) |
10+ | ¥2,115.98 (¥2,327.58) | ( ) |
25+ | ¥2,008.39 (¥2,209.23) | ( ) |
50+ | ¥1,912.64 (¥2,103.90) | ( ) |
100+ | ¥1,817.89 (¥1,999.68) | ( ) |
250+ | ¥1,767.78 (¥1,944.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.