You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS 74FCT162244ATPAG
BUFFER/LINE DRIVER, -40 TO 85DEG C
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- 74FCT162244ATPAG
- Order Code:
- 3381339
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74FCT162244ATPAG Datasheet
Product Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer / Line Driver, Non Inverting
- :
- 74FCT162244AT
- :
- TSSOP
- :
- TSSOP
- :
- 48Pins
- :
- 4.5V
- :
- 5.5V
- :
- 74FCT
- :
- 74162244
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥269.23 (¥296.15) | ( ) |
10+ | ¥216.05 (¥237.66) | ( ) |
50+ | ¥197.48 (¥217.23) | ( ) |
100+ | ¥183.00 (¥201.30) | ( ) |
250+ | ¥171.64 (¥188.80) | ( ) |
500+ | ¥161.35 (¥177.49) | ( ) |
1000+ | ¥142.46 (¥156.71) | ( ) |
2500+ | ¥136.06 (¥149.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.