You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON XMC7200D-F176K8384AA

ARM MCU, XMC7000 Family XMC7200 Series Microcontrollers, ARM Cortex-M7, 32 bit, 350 MHz, 8 MB

INFINEON XMC7200D-F176K8384AA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
XMC7200D-F176K8384AA
Order Code:
4125883
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP005855823, XMC7200D-F176K8384AA
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (XMC7000 Family XMC7200 Series Microcontrollers)

See all from this product range

Product Overview

XMC7200D-F176K8384AA is a XMC7000 family of 32-bit industrial microcontroller based on -up to two- ARM Cortex-M7 processor cores. This microcontroller take advantage of Infineon's decades of experience in microcontroller design, providing an optimized solution to meet the performance challenges of today's embedded control applications. The XMC7000 family combines the extended functionality and performance of the ARM Cortex-M7 cores with powerful on-chip peripheral subsystems and on-chip memory units. Potential applications includes industrial drives and robotics, EV-charging, electric two-wheeler, programmable logic control (PLC).
  • 176-TEQFP package, 2 CM7 cores, 8384KB code-flash, 256KB work-flash
  • 1024KB RAM, 81ADC channel, 10 SCB channel, 1 Ethernet channels, 125°C temperature grade
  • Single/dual 350-MHz Arm® Cortex®-M7 and Cortex®-M0+
  • 2.7V to 5.5V supply voltage, single-cycle multiply
  • Single/double-precision floating point unit (FPU), memory protection unit (MPU)
  • Single-cycle multiply, memory protection unit, inter-processor communication in hardware
  • Flash programming through SWD/JTAG interface
  • AES: 128-bit blocks, 128-/192-/256-bit keys, 3DES: 64-bit blocks, 64-bit key
  • Using digital signature verification, using fast secure boot
  • True random number generator (TRNG) and pseudo random number generator (PRNG)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XMC7000 Family XMC7200 Series Microcontrollers

:
ARM Cortex-M7

:
32 bit

:
350MHz

:
8MB

:
176Pins

:
TEQFP

:
148I/O's

:
CAN, Ethernet, I2C, I2S, SPI, UART

:
1MB

:
81Channels

:
12Bit

:
2.7V

:
5.5V

:
-40°C

:
125°C

:
Surface Mount

:
XMC7000

:
XMC7200

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP005855823, XMC7200D-F176K8384AA

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,210.87 ( ¥3,531.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,210.87 (¥3,531.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,573.21 (¥2,830.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,432.39 (¥2,675.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --