You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON XMC7200D-E272K8384AA

ARM MCU, XMC7000 Family XMC7200 Series Microcontrollers, ARM Cortex-M7, 32 bit, 350 MHz, 8 MB

INFINEON XMC7200D-E272K8384AA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
XMC7200D-E272K8384AA
Order Code:
4125882
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP005855829, XMC7200D-E272K8384AA
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (XMC7000 Family XMC7200 Series Microcontrollers)

See all from this product range

Product Overview

XMC7200D-E272K8384AA is a XMC7000 family of 32-bit industrial microcontrollers based on -up to two- ARM Cortex-M7 processor cores. This microcontroller takes advantage of Infineon's decades of experience in microcontroller design, providing an optimized solution to meet the performance challenges of today's embedded control applications. The XMC7000 family combines the extended functionality and performance of the ARM Cortex-M7 cores with powerful on-chip peripheral subsystems and on-chip memory units. Potential applications includes industrial drives and robotics, EV-charging, electric two-wheeler, programmable logic control (PLC).
  • Ambient temperature range from -40 to 125°C, timers up to 15-ch 16-bit for motor control
  • Single/dual 350-MHz Arm® Cortex®-M7 and Cortex®-M0+
  • Up to 8-MB Flash, up to 1MB SRAM, 2.7V to 5.5V supply voltage
  • Interfaces up to 10-ch CAN FD, up to 11-ch SCB
  • eMMC, SMIF (QSPI/HS-SPI), up to 2-ch 10/100/1000 Mbit Ethernet
  • ADC up to 96-ch, 12-bit with 3x successive approximation ADC (SAR ADC) units
  • 87-ch 16-bit timer/counter/pulse-width modulation (TCPWM) and 16-ch 32-bit TCPWM
  • Event generation timer, single-cycle multiply
  • Read-while-write (RWW) allows updating the code-flash/work-flash while executing from it
  • True random number generator (TRNG) and pseudo random number generator (PRNG)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XMC7000 Family XMC7200 Series Microcontrollers

:
ARM Cortex-M7

:
32 bit

:
350MHz

:
8MB

:
272Pins

:
BGA

:
191I/O's

:
CAN, Ethernet, I2C, I2S, SPI, UART

:
1MB

:
96Channels

:
12Bit

:
2.7V

:
5.5V

:
-40°C

:
125°C

:
Surface Mount

:
XMC7000

:
XMC7200

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP005855829, XMC7200D-E272K8384AA

960 In stock Need more?

960 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,127.17 ( ¥3,439.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,127.17 (¥3,439.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,001.50 (¥3,301.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,875.82 (¥3,163.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,750.14 (¥3,025.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,688.11 (¥2,956.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --