You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON XMC7100-F144K4160AA
ARM MCU, XMC7000 Family XMC7100 Series Microcontrollers, ARM Cortex-M7, ARM Cortex-M0+, 32 bit
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- XMC7100-F144K4160AA
- Order Code:
- 4125881
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP005855781, XMC7100-F144K4160AA
- Technical Datasheet:
- XMC7100-F144K4160AA Datasheet
Product Range Selector (XMC7000 Family XMC7100 Series Microcontrollers)
See all from this product rangeProduct Overview
- 144-TEQFP package, 1 CM7 cores, 4160 code-flash (KB), 256 work-flash (KB)
- 768 RAM (KB), 52 ADC channels, 10 SCB channels, 1 Ethernet channels, 125°C temperature grade
- Single/dual 250-MHz Arm® Cortex®-M7 and 100MHz Cortex®-M0+
- Supply voltage range from 2.7V to 5.5V
- Interfaces is up to 8-ch CAN FD, up to 11-ch SCB
- eMMC, SMIF (QSPI/HS-SPI), 1-ch 10/100 Mbit Ethernet
- Timers is up to 12-ch 16-bit motor control, event generation timer
- 63-ch 16-bit timer/counter/pulse-width modulation and 8-ch 32-bit TCPWM
- Up to two pins to wake from Hibernate mode
- Data trace using SWD, instruction and data trace using JTAG
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XMC7000 Family XMC7100 Series Microcontrollers
- :
- ARM Cortex-M7, ARM Cortex-M0+
- :
- 32 bit
- :
- 250MHz
- :
- 4MB
- :
- 144Pins
- :
- TEQFP
- :
- 116I/O's
- :
- CAN, Ethernet, I2C, SPI, UART
- :
- 768KB
- :
- 52Channels
- :
- 12Bit
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- XMC7000
- :
- XMC7100
- :
- -
Technical Documents (1)
Also Known As
600 In stock Need more?
600 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,830.91 (¥3,114.00) | ( ) |
10+ | ¥2,252.50 (¥2,477.75) | ( ) |
25+ | ¥2,000.13 (¥2,200.14) | ( ) |
50+ | ¥1,938.22 (¥2,132.04) | ( ) |
100+ | ¥1,888.72 (¥2,077.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.