You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON XMC7100-F100K4160AA

ARM MCU, XMC7000 Family XMC7100 Series Microcontrollers, ARM Cortex-M7, ARM Cortex-M0+, 32 bit

INFINEON XMC7100-F100K4160AA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
XMC7100-F100K4160AA
Order Code:
4125880
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP005855761, XMC7100-F100K4160AA
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (XMC7000 Family XMC7100 Series Microcontrollers)

See all from this product range

Product Overview

XMC7100-F100K4160AA is a family of XMC7000 microcontroller targeted at industrial applications. XMC7100 has one or two Arm® Cortex®-M7 CPUs for primary processing and an Arm® Cortex®-M0+ CPU for peripheral and security processing. This device contains embedded peripherals supporting the controller area networks with flexible data rate (CAN FD) and Ethernet. XMC7000 device is manufactured on an advanced 40nm process. XMC7100 incorporates Infineon's low-power flash memory, and multiple high-performance analogue, and digital peripherals, and enables the creation of a secure computing platform. Application includes industrial drives and robotics, EV-charging, electric two-wheeler, and programmable logic control (PLC).
  • 100-TEQFP package, 1 CM7 cores, 4160 code-flash (KB), 256 work-flash (KB)
  • 768 RAM (KB), 37 ADC channels, 9 SCB channels, 1 Ethernet channels, 125°C temperature grade
  • Single/dual 250-MHz Arm® Cortex®-M7 and 100MHz Cortex®-M0+
  • Supply voltage range from 2.7V to 5.5V
  • Interfaces is up to 8-ch CAN FD, up to 11-ch SCB
  • eMMC, SMIF (QSPI/HS-SPI), 1-ch 10/100 Mbit Ethernet
  • Timers is up to 12-ch 16-bit motor control, event generation timer
  • 63-ch 16-bit timer/counter/pulse-width modulation and 8-ch 32-bit TCPWM

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XMC7000 Family XMC7100 Series Microcontrollers

:
ARM Cortex-M7, ARM Cortex-M0+

:
32 bit

:
250MHz

:
4MB

:
100Pins

:
TEQFP

:
72I/O's

:
CAN, Ethernet, I2C, SPI, UART

:
768KB

:
37Channels

:
12Bit

:
2.7V

:
5.5V

:
-40°C

:
125°C

:
Surface Mount

:
XMC7000

:
XMC7100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP005855761, XMC7100-F100K4160AA

780 In stock Need more?

780 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,981.32 ( ¥2,179.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,981.32 (¥2,179.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,884.09 (¥2,072.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,786.85 (¥1,965.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,689.62 (¥1,858.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,630.99 (¥1,794.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --