You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON XMC4700F144F2048AAXQMA1
ARM MCU, XMC Family XMC47xx Series Microcontrollers, ARM Cortex-M4, 32 bit, 144 MHz, 2 MB
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- XMC4700F144F2048AAXQMA1
- Order Code:
- 3294668
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- XMC Family XMC47xx Series Microcontrollers
- Also Known As:
- XMC4700-F144F2048 AA, SP001311764
Product Range Selector (XMC Family XMC47xx Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM ® Cortex ®-M4 @ 144MHz, 2048Kb Flash, 352Kb RAM
- Data and IP protection on flash, supply voltage range from 3.13 to 3.63V
- 6 x CAN nodes, EthernetMAC, USB-OTG, SD/MMC
- 6 channel USIC (configurable to SPI, UART, IIC, IIS), external bus unit
- 4 x 12-bit ADC, 26 input channels, 4 x parallel sampling and conversion, 2 channel 12bit DAC
- 4 channel ∆Σ demodulator, 24 x 16-bit special purpose timers, dead time generation
- 2 x position interface, watch dog timer, real time clock
- Temperature range from -40 to 85°C
- LQFP144 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XMC Family XMC47xx Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 144MHz
- :
- 2MB
- :
- 144Pins
- :
- LQFP
- :
- 119I/O's
- :
- I2C, I2S, SPI, UART, USB
- :
- 352KB
- :
- 32Channels
- :
- 12Bit
- :
- 3.13V
- :
- 3.63V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- XMC
- :
- XMC47xx
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
300 In stock Need more?
300 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,465.68 (¥2,712.25) | ( ) |
10+ | ¥1,967.22 (¥2,163.94) | ( ) |
25+ | ¥1,918.86 (¥2,110.75) | ( ) |
50+ | ¥1,870.50 (¥2,057.55) | ( ) |
100+ | ¥1,851.52 (¥2,036.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.