You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON XMC4300F100K256AAXQMA1
ARM MCU, XMC™, XMC4000 Family XMC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 144 MHz
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- XMC4300F100K256AAXQMA1
- Order Code:
- 2780945
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- XMC4300-F100K256 AA, SP001410674
- Technical Datasheet:
- XMC4300F100K256AAXQMA1 Datasheet
Product Range Selector (XMC4000 Family XMC4300 Series Microcontrollers)
See all from this product rangeProduct Overview
- Very low quiescent current consumption in stop and sleep mode
- Dedicated pin for I/O voltage supply selection
- Four CAN transceivers compliant to CAN flexible data-rate (FD)
- One universal high voltage wake input for voltage level monitoring including wake up capability
- Cyclic wake feature via an integrated timer
- Reset output to ensure stable supply to the MCU
- Fail output to activate external load in case of system malfunctions are detected
- Output voltage supervision functions in all output supply voltages
- Overtemperature and short circuit protection feature
- PG-VQFN-48 package, junction temperature range from -40 to 150°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XMC4000 Family XMC4300 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 144MHz
- :
- 256KB
- :
- 100Pins
- :
- LQFP
- :
- 75I/O's
- :
- CAN, I2C, I2S, LIN, SPI, UART, USB
- :
- 128KB
- :
- 16Channels
- :
- 12Bit
- :
- 3.13V
- :
- 3.63V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- XMC4000
- :
- XMC4300
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Also Known As
528 In stock Need more?
528 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,360.66 (¥2,596.73) | ( ) |
10+ | ¥2,022.08 (¥2,224.29) | ( ) |
25+ | ¥2,002.88 (¥2,203.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.