You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON XMC4300F100F256AAXQMA1

ARM MCU, XMC¿, XMC4000 Family XMC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 144 MHz

INFINEON XMC4300F100F256AAXQMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
XMC4300F100F256AAXQMA1
Order Code:
2780944
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
XMC4000 Family XMC4300 Series Microcontrollers
Also Known As:
XMC4300-F100F256 AA, SP001410668
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (XMC4000 Family XMC4300 Series Microcontrollers)

See all from this product range

Product Overview

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XMC4000 Family XMC4300 Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
144MHz

:
256KB

:
100Pins

:
LQFP

:
75I/O's

:
CAN, I2C, I2S, LIN, MMC, SCI, SPI, SDIO, SD, UART, USB

:
128KB

:
16Channels

:
12Bit

:
3.13V

:
3.63V

:
-40°C

:
85°C

:
Surface Mount

:
XMC4000

:
XMC43xx

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

XMC4300-F100F256 AA, SP001410668

482 In stock Need more?

482 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,923.61 ( ¥3,215.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,923.61 (¥3,215.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,687.14 (¥2,955.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,270.60 (¥2,497.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,269.83 (¥2,496.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,269.04 (¥2,495.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --