You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON XMC4200F64F256BAXQMA1

ARM MCU, XMC Family XMC42xx Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB

INFINEON XMC4200F64F256BAXQMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
XMC4200F64F256BAXQMA1
Order Code:
3234314
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
XMC Family XMC42xx Series Microcontrollers
Also Known As:
XMC4200-F64F256 BA, SP001279450
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (XMC Family XMC42xx Series Microcontrollers)

See all from this product range

Product Overview

XMC4200F64F256BAXQMA1 is a XMC4200 series, industrial microcontroller based on the ARM Cortex-M4 processor core. This XMC4200 series of microcontroller take advantage of Infineon's decades of experience in microcontroller design, providing an optimized solution to meet the performance challenges of today's embedded control applications. The XMC4200 series device combine the extended functionality and performance of the ARM Cortex-M4 core with powerful on-chip peripheral subsystems and on-chip memory units. Potential applications include motor control, switched mode power supplies, automotive 48V battery management system (BMS), DIN rail power supplies, energy storage systems, EV charging, industrial automation.
  • 256KB Flash, 40KB Ram, supply voltage range from 3.13 to 3.63V
  • USIC 4ch [Quad SPI, SCI/UART, I²C, I²S, LIN]
  • 1x PWM timers (CCU8), 16-64-bit 8ch + dead-time
  • 2x CAN, 64 MO, 80MHz peripherals clock
  • 80MHz core frequency, motor control hall and encoder interface
  • High resolution PWM 150ps, long term availability with >15 years
  • Temperature range from -40 to 85°C
  • LQFP64 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XMC Family XMC42xx Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
80MHz

:
256KB

:
64Pins

:
TQFP

:
45I/O's

:
CAN, I2C, I2S, SPI, UART, USB

:
40KB

:
10Channels

:
12Bit

:
3.13V

:
3.63V

:
-40°C

:
85°C

:
Surface Mount

:
XMC

:
XMC42xx

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

XMC4200-F64F256 BA, SP001279450

9,701 In stock Need more?

2,873 deliver in 2-3 business days from our SG warehouse
6,828 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥582.33 ( ¥640.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥582.33 (¥640.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥581.82 (¥640.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --