You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON XMC1402Q040X0128AAXUMA1
ARM MCU, XMC Family XMC14xx Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 128 KB
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- XMC1402Q040X0128AAXUMA1
- Order Code:
- 3234310
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- XMC1402-Q040X0128 AA, SP001306902
- Technical Datasheet:
- XMC1402Q040X0128AAXUMA1 Datasheet
Product Range Selector (XMC Family XMC14xx Series Microcontrollers)
See all from this product rangeProduct Overview
- CPU frequency is 48MHz, operating ambient temperature is -40 to 105°C
- Operating voltage is 1.8V to 5.5V, 128KB flash, 16KB SRAM
- 1-MATH (24-bit trigonometric calculation), industrial control of 2 (CCU4/CCU8), 1 (POSIF/BCCU)
- 2/2 USIC (modules/channels) communication , VQFN-40 package
- ADC (kernels/analog inputs) are 2/12 analog, 27-GPIOs, 8-GPIs, 70%+ performance
- Nested vectored interrupt controller, 64 interrupt nodes, up to 8 high current pads (50mA sink)
- Window watchdog, real time clock module, pseudo random number generator
- Up to 8 channels out of range comparators and 4 fast analog comparators
- 2x4 16bit 96MHz CCU4 timers for signal monitoring and PWM, 4 breakpoints, 2 watchpoints
- Single-pin bootloader, Free DAVE™ toolchain with low level drivers and apps, temperature sensor
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XMC Family XMC14xx Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 48MHz
- :
- 128KB
- :
- 40Pins
- :
- VQFN
- :
- 27I/O's
- :
- I2C, I2S, SPI, UART
- :
- 16KB
- :
- 12Channels
- :
- 12Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- XMC
- :
- XMC14xx
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
5,000 In stock Need more?
5,000 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥282.31 (¥310.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.