You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON XMC1302Q040X0200ABXUMA1
ARM MCU, XMC1000 Family XMC1300 Series Microcontrollers, ARM Cortex-M0, 32 bit, 32 MHz, 200 KB
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- XMC1302Q040X0200ABXUMA1
- Order Code:
- 3234309
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- XMC1302-Q040X0200 AB, SP001306868
- Technical Datasheet:
- XMC1302Q040X0200ABXUMA1 Datasheet
Product Range Selector (XMC1000 Family XMC1300 Series Microcontrollers)
See all from this product rangeProduct Overview
- High-performance 32bit ARM Cortex-M0 CPU, single cycle 32bit hardware multiplier
- PG-VQFN-40-13 package, 200Kbytes flash, 16Kbytes SRAM
- 16 ADC channels, 3 ACMP, 1 BCCU, 1 MATH function
- Support for debug features: 4 breakpoints, 2 watchpoints
- Tri-stated in input mode, push/pull or open drain output mode
- Window watchdog timer for safety sensitive applications, real time clock module with alarm support
- Capture/compare units 4 (CCU4) as general purpose timers
- Pseudo random number generator (PRNG) for fast random data generation
- Various interfaces: ARM serial wire debug (SWD), single pin debug (SPD)
- Brightness and colour control unit (BCCU) for LED colour and dimming application
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XMC1000 Family XMC1300 Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 32MHz
- :
- 200KB
- :
- 40Pins
- :
- VQFN-EP
- :
- 34I/O's
- :
- I2C, I2S, SPI, UART
- :
- 16KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- XMC1000
- :
- XMC1300
- :
- -
Technical Documents (1)
Also Known As
4,988 In stock Need more?
4,988 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥488.65 (¥537.52) | ( ) |
10+ | ¥431.88 (¥475.07) | ( ) |
25+ | ¥418.52 (¥460.37) | ( ) |
50+ | ¥406.28 (¥446.91) | ( ) |
100+ | ¥392.92 (¥432.21) | ( ) |
250+ | ¥390.70 (¥429.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.