You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON XMC1100T016F0016ABXUMA1
ARM MCU, XMC1000 Family XMC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 32 MHz, 16 KB
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- XMC1100T016F0016ABXUMA1
- Order Code:
- 4294058
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- XMC1100T016F0016ABXUMA1 Datasheet
Product Range Selector (XMC1000 Family XMC1100 Series Microcontrollers)
See all from this product rangeProduct Overview
- 16KB flash, 16KB RAM, supply voltage range from 1.8 to 5.5V
- 4 x 16-bit timers, 6 channel 12-bit ADC, 2 channel USIC (configurable to SPI, UART, IIC, IIS)
- Pseudo random number generator, core frequency is 32MHz
- Peripherals clock is 64MHz, real time clock, watch dog timer
- Input/output lines with individual bit controllability
- Access through the standard ARM serial wire debug (SWD) or the single-pin debug (SPD) interface
- A breakpoint unit (BPU) supporting up to 4 hardware breakpoints
- A watchpoint unit (DWT) supporting up to 2 watchpoints
- PG-TSSOP-16 package
- Temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XMC1000 Family XMC1100 Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 32MHz
- :
- 16KB
- :
- 16Pins
- :
- TSSOP
- :
- 14I/O's
- :
- I2C, I2S, LIN, SPI, UART
- :
- 16KB
- :
- 6Channels
- :
- 12Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- XMC1000
- :
- XMC1100
- :
- -
Technical Documents (1)
3,000 In stock Need more?
3,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥322.91 (¥355.20) | ( ) |
10+ | ¥217.89 (¥239.68) | ( ) |
50+ | ¥206.13 (¥226.74) | ( ) |
100+ | ¥194.37 (¥213.81) | ( ) |
250+ | ¥183.40 (¥201.74) | ( ) |
500+ | ¥177.13 (¥194.84) | ( ) |
1000+ | ¥170.86 (¥187.95) | ( ) |
2500+ | ¥151.68 (¥166.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.