You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON XC161CJ16F40FBBFXQMA1

16 Bit Microcontroller, XC166 Family XC161CJ Series Microcontrollers, C166, 16 bit, 40 MHz

INFINEON XC161CJ16F40FBBFXQMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
XC161CJ16F40FBBFXQMA1
Order Code:
2212037
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SAF-XC161CJ-16F40F BB, SP000280516
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (XC166 Family XC161CJ Series Microcontrollers)

See all from this product range

Product Overview

The SAF-XC161CJ-16F40F BB is a high-performance 16-bit single-chip CMOS Microcontroller. This device extend the functionality and performance of the C166 family in terms of instructions (MAC unit), peripherals and speed. They combine high CPU performance with high peripheral functionality and enhanced IO-capabilities. They also provide clock generation via PLL and various on-chip memory modules such as program Flash, program RAM and data RAM. The architecture of the XC161 combines advantages of RISC, CISC and DSP processors with an advanced peripheral subsystem in a very well-balanced way. In addition, the on-chip memory blocks allow the design of compact systems-on-silicon with maximum performance.
  • High performance 16-bit CPU with 5-stage pipeline
  • 25ns Instruction cycle time at 40MHz CPU clock (single-cycle execution)
  • 16 Priority-level interrupt system with 73 Sources, sample-rate down to 50ns
  • 8-channel interrupt-driven single-cycle data transfer facilities via peripheral event controller
  • 24-bit Pointers cover total address space
  • Clock Generation via on-chip PLL
  • 2kB On-chip dual-port RAM (DPRAM)
  • 4kB On-chip data SRAM (DSRAM)
  • 2kB On-chip Program/Data SRAM (PSRAM)
  • 128kB On-chip Program memory (flash memory)
  • 12-channel ADC with programmable resolution
  • Two 16-channel general-purpose capture/compare units (32 input/output pins)
  • Multi-functional general purpose timer unit with 5 timers
  • Two Synchronous/Asynchronous serial channels (USARTs)
  • Two high speed synchronous serial channels
  • On-chip TwinCAN interface (Rev. 2.0B active)
  • Serial data link module (SDLM), compliant with J1850, supporting Class 2
  • IIC bus interface
  • On-chip real-time clock, driven by dedicated oscillator
  • Idle, sleep and power down modes with flexible power management
  • Programmable watchdog timer and oscillator watchdog
  • Up to 12MB external address space for code and data
  • On-chip bootstrap loader
  • On-chip debug support via JTAG interface

Applications

Automotive, Automation & Process Control, Communications & Networking, RF Communications

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XC166 Family XC161CJ Series Microcontrollers

:
C166

:
16 bit

:
40MHz

:
128KB

:
144Pins

:
TQFP

:
99I/O's

:
CAN, I2C, SPI, UART

:
8KB

:
12Channels

:
10Bit

:
2.3V

:
2.7V

:
-40°C

:
85°C

:
Surface Mount

:
XC161CJ

:
XC166

:
AEC-Q100

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

SAF-XC161CJ-16F40F BB, SP000280516

215 In stock

215 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥4,716.77 ( ¥5,188.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,716.77 (¥5,188.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,513.48 (¥4,964.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,380.95 (¥4,819.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥4,234.64 (¥4,658.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,138.62 (¥4,552.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --