You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON TLE98932QTW62SXUMA1

ARM MCU, MOTIX TLE989x Family Microcontrollers, ARM Cortex-M3, 32 bit, 60 MHz, 256 KB, 48 Pins

INFINEON TLE98932QTW62SXUMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
TLE98932QTW62SXUMA1
Order Code:
4335452
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MOTIX TLE989x Family Microcontrollers)

See all from this product range

Product Overview

TLE98932QTW62SXUMA1 is a microcontroller with CAN-FD and NFET driver for BLDC applications. It is a fully integrated 3-phase motor driver with the industry standard Arm® Cortex®-M3 core, enabling the implementation of advanced motor control algorithms. It includes a bridge driver to drive upto six external power NFETs for 3-phase motor control. A dual-stage charge pump enables low voltage operation and programmable charge current profile along with adaptive MOSFET control for optimized EMC. Its peripheral set includes a current sense amplifier, two successive approximation ADCs that can be synchronized with the capture and compare unit 7 for PWM generation, and several 16bit timers. A CAN-FD transceiver and MULTICAN+ controller is integrated as well to enable CAN-FD communication along with a number of general-purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads.
  • 32bit Arm® Cortex®-M3 core, upto 60MHz clock frequency, Harvard architecture
  • 256Kbyte flash memory (4Kbyte cached) + 32Kbyte dual flash
  • 32Kbyte boot ROM memory (used for device firmware), on-chip oscillator and PLL for clock generation
  • 31Kbyte RAM memory + 1Kbyte secure RAM memory, independent programmable window watchdog
  • Thumb®-2 Instruction set and hardware divide and multiplication unit
  • Capture/compare unit for PWM signal generation (CCU7) with 5x 16bits timers
  • Operating supply voltage range from 5.5V to 28V, ESD susceptibility
  • Security: Layered access right management, secured boot and key storage
  • Integrated CAN-FD transceiver, power saving modes
  • Operating temperature range from -40°C to 175°C, TQFP-48 package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MOTIX TLE989x Family Microcontrollers

:
ARM Cortex-M3

:
32 bit

:
60MHz

:
256KB

:
48Pins

:
TQFP-EP

:
8I/O's

:
CANFD, SPI, UART

:
32KB

:
8Channels

:
12Bit

:
5.5V

:
28V

:
-40°C

:
175°C

:
Surface Mount

:
TLE989x

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,884 In stock Need more?

1,884 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,392.83 ( ¥1,532.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,392.83 (¥1,532.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥980.05 (¥1,078.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥960.72 (¥1,056.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥941.15 (¥1,035.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥921.31 (¥1,013.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥893.23 (¥982.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥872.10 (¥959.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --