You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON TLE95623QXXUMA1
Motor Driver, DC, AEC-Q100, 4 Outputs, 3 V to 28 V, VQFN-48, -40 °C to 150 °C
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- TLE95623QXXUMA1
- Order Code:
- 3779689
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- SP002929118, TLE9562-3QX
- Technical Datasheet:
- TLE95623QXXUMA1 Datasheet
Product Overview
- Four half-bridge gate drivers for external N-channel MOSFETs
- Control of reverse battery protection MOSFET, AEC qualified
- Fail outputs for fail-safe signalization, configurable wake-up sources
- 32 bit serial peripheral interface (SPI) with cyclic redundancy check (CRC)
- Very low quiescent current consumption in stop mode and sleep mode
- Periodic cyclic sense and cyclic wake in normal mode, stop mode and sleep mode
- Reset and interrupt output, drain-source monitoring and open-load detection
- Configurable time-out and window watchdog, overtemperature and short circuit protection
- Normal mode current consumption is 4.5mA typ at (VSINT = 5.5V to 28V)
- Junction temperature range from -40°C to 150°C, VQFN-48 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Motor Controller
- :
- Brushed DC
- :
- 4Outputs
- :
- -
- :
- -
- :
- VQFN
- :
- 48Pins
- :
- 3V
- :
- 28V
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
9,736 In stock Need more?
9,736 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥656.79 (¥722.47) | ( ) |
10+ | ¥496.90 (¥546.59) | ( ) |
25+ | ¥457.71 (¥503.48) | ( ) |
50+ | ¥435.77 (¥479.35) | ( ) |
100+ | ¥413.82 (¥455.20) | ( ) |
250+ | ¥393.45 (¥432.80) | ( ) |
500+ | ¥380.91 (¥419.00) | ( ) |
1000+ | ¥369.93 (¥406.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.