You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON TLE9351SJXTMA1
CAN Interface, CAN FD Transceiver, 5 Mbps, 4.75 V, 5.25 V, SOIC, 8 Pins
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- TLE9351SJXTMA1
- Order Code:
- 4332469
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TLE9351SJXTMA1 Datasheet
Product Overview
- Fully compliant to ISO 11898-2:2016 and SAE J2284-4/-5
- Loop delay symmetry for CAN FD data frames up to 5 MBit/s
- Certified according to VeLIO (Vehicle LAN Interoperability and Optimization) test requirements
- Very low electromagnetic emission (EME) allows the use without additional common mode choke
- Bus wake-up pattern (WUP) function with optimized filter time for worldwide OEM usage
- Stand-by mode with minimized quiescent current
- Excellent ESD robustness, TxD time-out function
- Very low CAN bus leakage current in power-down state, overtemperature protection
- Protected against automotive transients according to ISO 7637 and SAE J2962-2
- PG-DSO-8 package, junction temperature range from -40 to 150°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN FD Transceiver
- :
- 5Mbps
- :
- 4.75V
- :
- 5.25V
- :
- SOIC
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 150°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
2,387 In stock Need more?
2,387 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥265.41 (¥291.95) | ( ) |
10+ | ¥187.47 (¥206.22) | ( ) |
50+ | ¥171.64 (¥188.80) | ( ) |
100+ | ¥156.69 (¥172.36) | ( ) |
250+ | ¥146.90 (¥161.59) | ( ) |
500+ | ¥136.09 (¥149.70) | ( ) |
1000+ | ¥127.72 (¥140.49) | ( ) |
2500+ | ¥117.11 (¥128.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.