You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON TLE9222PXXUMA1
Specialized Interface, FlexRay, Realtime Control Applications, Vehicle Networks, 4.75 V, 5.25 V
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- TLE9222PXXUMA1
- Order Code:
- 2781005
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- TLE9222PX, SP001063950
- Technical Datasheet:
- TLE9222PXXUMA1 Datasheet
Product Overview
- Compliant with the FlexRay electrical physical layer specification version 3.0.1 and ISO 17458-4
- Optimized for time triggered in-vehicle networks with data transmission rates from 1 up to 10Mbit/s
- Supports minimum bit times down to 60ns, automatic voltage adaptation on the digital interface pins
- Bus failure protection and error detection
- Very high ESD robustness; ±8 kV according to IEC61000-4-2
- Optimized for high EMC very low emission and high immunity to interference
- AEC qualified
- Low power standby operation mode with very low quiescent current consumption
- Remote wake-up detection via wake-up patterns and a dedicated wake-up frame
- PG-TSSOP-14 package, junction temperature range from -40 to 150°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FlexRay
- :
- Realtime Control Applications, Vehicle Networks
- :
- 4.75V
- :
- 5.25V
- :
- TSSOP
- :
- 14Pins
- :
- -40°C
- :
- 150°C
- :
- -
- :
- AEC-Q100
- :
- MSL 2A - 4 weeks
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 7/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥537.47 (¥591.22) | ( ) |
10+ | ¥485.71 (¥534.28) | ( ) |
25+ | ¥463.42 (¥509.76) | ( ) |
50+ | ¥432.76 (¥476.04) | ( ) |
100+ | ¥402.11 (¥442.32) | ( ) |
250+ | ¥383.80 (¥422.18) | ( ) |
500+ | ¥304.17 (¥334.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.