You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON TLE8250GXUMA5

CAN Interface, CAN Transceiver, 1 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins

INFINEON TLE8250GXUMA5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
TLE8250GXUMA5
Order Code:
3221665
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
TLE8250G, SP001428740
Technical Datasheet:
TLE8250GXUMA5   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TLE8250GXUMA5 is a high speed CAN-transceiver. It is designed for CAN networks in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller, the TLE8250G drives the signals to the bus and protects the microcontroller against disturbances coming from the network. Based on the high symmetry of the CANH and CANL signals, the TLE8250G provides a very low level of electromagnetic emission (EME) within a broad frequency range. As an interface between the physical bus layer and the CAN protocol controller, the TLE8250G drives the signals to the bus and protects the microcontroller against disturbances coming from the network. Based on the high symmetry of the CANH and CANL signals, the TLE8250G provides a very low level of electromagnetic emission (EME) within a broad frequency range. Applications include engine control units (ECUs), transmission control units (TCUs), chassis control modules, and electric power steering.
  • Fully compatible to ISO 11898-2, wide common mode range for electromagnetic immunity (EMI)
  • Very low electromagnetic emission (EME), excellent ESD robustness
  • Extended supply range at VCC, CAN short-circuit-proof to ground, battery and VCC
  • TxD time-out function, low CAN bus leakage current in power down mode
  • Over temperature protection, protected against automotive transients
  • CAN data transmission rate up to 1MBit/s
  • AEC qualified
  • Transceiver supply voltage range from 4.5 to 5.5V
  • Current consumption is 6mA typ (“Recessive” state; VTxD = VCC, -40°C to +150°C)
  • PG-DSO-8 package, junction temperature range from -40 to 150°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN Transceiver

:
1Mbps

:
4.5V

:
5.5V

:
SOIC

:
8Pins

:
1Channels

:
1Drivers

:
1Receivers

:
-40°C

:
150°C

:
-

:
AEC-Q100

:
MSL 2A - 4 weeks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

TLE8250G, SP001428740
Packaging type Cut Tape

1,988 In stock Need more?

1,988 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥294.69 ( ¥324.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥294.69 (¥324.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥199.08 (¥218.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥188.11 (¥206.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥177.13 (¥194.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥166.16 (¥182.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥161.46 (¥177.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥154.87 (¥170.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥149.39 (¥164.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --