You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON TLE8250GVIOXUMA5
CAN Interface, CAN Transceiver, 1 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- TLE8250GVIOXUMA5
- Order Code:
- 3775946
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- SP001428742, TLE8250GVIO
- Technical Datasheet:
- TLE8250GVIOXUMA5 Datasheet
Product Overview
- Fully compliant with ISO 11898-2, wide common mode range for electromagnetic immunity (EMI)
- Very low electromagnetic emission (EME), excellent ESD robustness
- Extended supply range at VCC and VIO, suitable for 5V and 3.3V microcontroller I/O voltages
- CAN short-circuit proof to ground, battery and VCC, TxD time-out function
- Low CAN bus leakage current in power down mode, over temperature protection
- Protected against automotive transients, CAN data transmission rate up to 1MBit/s
- VIO input for voltage adaption to the micro controller supply
- AEC qualified
- Transmitter supply voltage range from 4.5 to 5.5V
- PG-DSO-8 package, junction temperature range from -40 to 150°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN Transceiver
- :
- 1Mbps
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 150°C
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (1)
Also Known As
13,086 In stock Need more?
13,086 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥462.42 (¥508.66) | ( ) |
10+ | ¥300.96 (¥331.06) | ( ) |
50+ | ¥256.29 (¥281.92) | ( ) |
100+ | ¥211.62 (¥232.78) | ( ) |
250+ | ¥206.91 (¥227.60) | ( ) |
500+ | ¥184.97 (¥203.47) | ( ) |
1000+ | ¥163.02 (¥179.32) | ( ) |
2500+ | ¥149.23 (¥164.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.