You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON TLE7250XSJXUMA1
CAN Interface, ISO 11898-2, CAN FD Transceiver, 2 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- TLE7250XSJXUMA1
- Order Code:
- 2780994
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- TLE7250XSJ, SP001243722
- Technical Datasheet:
- TLE7250XSJXUMA1 Datasheet
Product Overview
- Fully compliant with ISO 11898-2, wide common mode range for electromagnetic immunity (EMI)
- Very low electromagnetic emission (EME), excellent ESD robustness
- Guaranteed loop delay symmetry to support CAN FD data frames up to 2MBit/s
- Extended supply range on VCC and VIO supply, CAN short circuit proof to ground, battery and VCC
- TxD time-out function, low CAN bus leakage current in power-down state
- Overtemperature protection, protected against automotive transients
- Receive-only mode
- AEC qualified
- Transmitter supply voltage range from 4.5 to 5.5V
- PG-DSO-8 package, junction temperature range from -40 to 150°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CAN FD Transceiver
- :
- 2Mbps
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 150°C
- :
- -
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥349.56 (¥384.52) | ( ) |
10+ | ¥242.97 (¥267.27) | ( ) |
50+ | ¥232.00 (¥255.20) | ( ) |
100+ | ¥221.02 (¥243.12) | ( ) |
250+ | ¥206.91 (¥227.60) | ( ) |
500+ | ¥199.08 (¥218.99) | ( ) |
1000+ | ¥180.27 (¥198.30) | ( ) |
2500+ | ¥164.59 (¥181.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.