You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON TLE7189QKXUMA1

MOSFET Driver, Half Bridge, 5.5V to 28V Supply, 1.5A Out, 190ns Delay, LQFP-64

INFINEON TLE7189QKXUMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
TLE7189QKXUMA1
Order Code:
2839357
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
TLE7189QK, SP000528310
Technical Datasheet:
TLE7189QKXUMA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The TLE7189QKXUMA1 from Infineon is an automotive grade 3-phase bridge driver in 64 pin LQFP package. This dedicated to control the 6 to 12 external MOSFETs forming the converter for high current 3-phase motor drives in the automotive sector. It incorporates features like short circuit detection, diagnosis and high output performance and combines it with typical automotive specific requirements like full functionality even at low battery voltages. Its 3 high side and 3 low side output stages are powerful enough to drive MOSFETs with 400nC gate charge with approximate 150ns fall and rise times.
  • Excellent gate voltages down to 5.5V supply
  • 3x fast and accurate operational amplifier for current measurement
  • Supervision of external 5V for safety relevant applications
  • AEC qualified
  • Fulfils specification down to 5.5V supply voltage
  • PWM frequency up to 30KHz, 0 to 100% duty cycle
  • 3 integrated current sense amplifiers, low EMC sensitivity and emission
  • Control inputs with TTL characteristics, integrated minimum dead time
  • Separate input and source connection for each MOSFET, over temperature warning
  • Shoot through protection, disable function and sleep mode, strong floating output stages

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Half Bridge

:
MOSFET

:
LQFP

:
Surface Mount

:
-

:
-

:
-

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

TLE7189QK, SP000528310
Packaging type Cut Tape

1,300 In stock

1,300 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥2,028.38 ( ¥2,231.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,028.38 (¥2,231.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,751.81 (¥1,926.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,679.78 (¥1,847.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,601.70 (¥1,761.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,530.86 (¥1,683.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,451.89 (¥1,597.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --