You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON TLE6240GPAUMA1

Power Load Switch, Low Side, Active High, Active Low, 16 Outputs, 5.5V, 4.5A, SOIC-36

INFINEON TLE6240GPAUMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
TLE6240GPAUMA1
Order Code:
2480895
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
TLE6240GP, SP000627670
Technical Datasheet:
TLE6240GPAUMA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Alternatives for TLE6240GPAUMA1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The TLE6240GP is a 16-fold low-side Switch in Smart Power Technology (SPT) with a Serial Peripheral Interface (SPI) and 16 open drain DMOS output stages. The TLE6240GP is protected by embedded protection functions. The output stages are controlled via SPI Interface. Additionally 8 channels can be controlled direct in parallel for PWM applications. Therefore the TLE6240GP is particularly suitable for engine management and powertrain systems, safety and body applications.
  • Short-circuit protection
  • Overtemperature protection
  • Overvoltage protection
  • 16-bit serial data input and diagnostic output
  • Direct parallel control of eight channels for PWM applications
  • Parallel inputs high or low active programmable
  • General fault flag
  • Low quiescent current
  • Compatible with 3V microcontrollers
  • Green product
  • AEC qualified

Applications

Automotive, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Low Side

:
16Channels

:
5.5V

:
4.5A

:
0.35ohm

:
SOIC

:
36Pins

:
Yes

:
Active High, Active Low

:
16Outputs

:
-40°C

:
150°C

:
AEC-Q100

:
Multicomp Pro RJ45 Adapter

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

TLE6240GP, SP000627670
Packaging type Cut Tape

No Longer Manufactured

¥1,439.60 ( ¥1,583.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,439.60 (¥1,583.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,111.23 (¥1,222.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,046.94 (¥1,151.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥990.60 (¥1,089.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥943.58 (¥1,037.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥904.32 (¥994.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥845.45 (¥930.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --