You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON TLE4973EVALVERBARTOBO1

EVAL BRD, 920A, MAGNETIC CURRENT SENSOR

New
INFINEON TLE4973EVALVERBARTOBO1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
TLE4973EVALVERBARTOBO1
Order Code:
4588886
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP005853847
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TLE4973EVALVERBARTOBO1 is an XENSIV™ - TLE4973 EVAL VER BAR board. This is a current sensor evaluation board suitable for evaluating three phase systems, with currents up to ~920A. The board is equipped with three TLE4973-RE35S5-S0010 hall current sensors assembled on top of the PCB and three external copper bus-bars routing the tree phases externally, over each sensor. The board can be used either standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. The board comes assembled with copper buss bars and auxiliary mechanical elements for properly attaching high-current cables or busbars. Typical applications include traction inverter, auxiliary inverter, automotive bms, battery pack monitoring, battery disconnection, OBC, solid state circuit breaker, medium voltage drives and central inverter solutions.
  • External current rail sensors
  • Currents up to 920A
  • For evaluating three-phase systems
  • Based on TLE4973-RE35S5-S0010
  • Onboard 5V LDO for sensor supply
  • Programmable sensor settings
  • Use with: CUR SENSOR PROG GEN2
  • PCB calibration report is offered
  • Automotive qualified AEC-Q100

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Evaluation Board

:
TLE4973-RE35S5-S0010

:
Magnetic Current Sensor

:
Evaluation Board TLE4973-RE35S5-S0010

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP005853847

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥147,680.52 ( ¥162,448.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥147,680.52 (¥162,448.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --