You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON TLE4973EVAL120ATOBO1
EVAL BRD, 120A, MAGNETIC CURRENT SENSOR
New
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- TLE4973EVAL120ATOBO1
- Order Code:
- 4588881
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SP006015313
- Technical Datasheet:
- TLE4973EVAL120ATOBO1 Datasheet
Product Overview
- Internal current rail sensors
- Currents up to 120A
- For evaluating three-phase systems
- Based on TLE4973-A120T5-S0001
- Onboard 5V LDO for sensor supply
- Programmable sensor settings
- Use with: CUR SENSOR PROG GEN2
- Graphical user interface at IDC
- Pre-calibrated sensors
- Sensors AEC-Q100 qualified, ISO 26262-compliant
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Evaluation Board
- :
- TLE4973-A120T5-S0001
- :
- Magnetic Current Sensor
- :
- Evaluation Board TLE4973-A120T5-S0001
Technical Documents (1)
Also Known As
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15,822.92 (¥17,405.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.