You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON TLE4309GATMA1
Led Driver, 1 Output, Constant Current, 4.5V-24V in,500mA out, TO-263-7
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- TLE4309GATMA1
- Order Code:
- 2480496
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- TLE4309G, SP000299342
- Technical Datasheet:
- TLE4309GATMA1 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 500mA
- :
- -
- :
- TO-263 (D2PAK)
- :
- 7Pins
- :
- 4.5V
- :
- 24V
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Low dropout voltage
- PWM/ENABLE input
1µA Quiescent current when disabled - Over-temperature protection
- Short circuit proof
- Reverse polarity protection
Applications
LED Lighting, Industrial, Consumer Electronics
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥349.99 (¥384.99) | ( ) |
10+ | ¥224.43 (¥246.87) | ( ) |
50+ | ¥183.31 (¥201.64) | ( ) |
100+ | ¥175.43 (¥192.97) | ( ) |
250+ | ¥160.19 (¥176.21) | ( ) |
500+ | ¥152.00 (¥167.20) | ( ) |
1000+ | ¥148.23 (¥163.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.