You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON TLE4242GATMA3
Led Driver, 1 Output, Constant Current, 4.5V-42V in, 40V/500mA out, TO-263-7
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- TLE4242GATMA3
- Order Code:
- 1226619
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- TLE4242G, SP001056818
- Technical Datasheet:
- TLE4242GATMA3 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 500mA
- :
- 40V
- :
- TO-263 (D2PAK)
- :
- 7Pins
- :
- 4.5V
- :
- 42V
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (2)
Product Overview
- Low drop voltage
- Open load detection
- Over-temperature protection
- Short-circuit protection
- Reverse polarity proof
Applications
Automotive
Also Known As
571 In stock
571 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥431.07 (¥474.18) | ( ) |
10+ | ¥387.18 (¥425.90) | ( ) |
50+ | ¥348.78 (¥383.66) | ( ) |
100+ | ¥310.37 (¥341.41) | ( ) |
250+ | ¥291.56 (¥320.72) | ( ) |
500+ | ¥255.51 (¥281.06) | ( ) |
1000+ | ¥195.94 (¥215.53) | ( ) |
2500+ | ¥192.03 (¥211.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.