You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON TLE4208GXUMA2
Motor Driver/Controller, DC, 2 Outputs, 5 V to 18 V Supply, 800 mA Out, SOIC-28
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- TLE4208GXUMA2
- Order Code:
- 2780834
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- TLE4208G, SP001130174
- Technical Datasheet:
- TLE4208GXUMA2 Datasheet
Product Overview
- Optimized for manual headlight beam control applications
- Output current range from -0.7 to 0.7A
- Total drop is 1.6V typ (IOUT=0.7A, VSAT=VSAT U + VSAT L, Tj=-40 to +150°C)
- Output protected against short circuit, over temperature protection with hysteresis
- Over- and under voltage lockout, internal clamp diodes
- Enhanced SMD power package, AEC qualified
- Supply voltage range from 8 to 18V (after VS rising above VUV ON)
- Quiescent voltage is 200mV typ (IREF=0μA)
- Input resistance is 6Kohm typ (0V
VFB 0.5V, Tj=-40 to +150°) - PG-DSO-14 package, junction temperature range from -40 to 150°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Half-Bridge Motor Driver
- :
- DC
- :
- 4Outputs
- :
- 800mA
- :
- -
- :
- SOIC
- :
- 28Pins
- :
- 5V
- :
- 18V
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
537 In stock
537 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥785.45 (¥864.00) |
10+ | ¥667.32 (¥734.05) |
25+ | ¥637.69 (¥701.46) |
50+ | ¥608.06 (¥668.87) |
100+ | ¥578.43 (¥636.27) |
250+ | ¥549.21 (¥604.13) |
500+ | ¥493.19 (¥542.51) |
1000+ | ¥393.34 (¥432.67) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.